D-Sub Contact Female Socket Gold RG-179, 187 Crimp and Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Contact Female Socket Gold RG-179, 187 Crimp and Solder Machined
1731120055
1731120055

1731120055

DigiKey Part Number
WM12676-ND
Manufacturer
Manufacturer Product Number
1731120055
Description
CONN D-SUB SOCKET COAX GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold RG-179, 187 Crimp and Solder Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
RG-179, 187
Manufacturer
Molex
Contact Termination
Crimp and Solder
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer
Type
Coaxial
Termination Finish
Gold
Contact Type
Female Socket
Termination Finish Thickness
51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer
Contact Form
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10170,56700 Kč1 705,67 Kč
25159,87040 Kč3 996,76 Kč
50152,23560 Kč7 611,78 Kč
100144,97020 Kč14 497,02 Kč
250135,89820 Kč33 974,55 Kč
500129,41614 Kč64 708,07 Kč
1 000123,24650 Kč123 246,50 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč