



1731120049 | |
|---|---|
DigiKey Part Number | WM12670-ND |
Manufacturer | |
Manufacturer Product Number | 1731120049 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120049 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 166,22000 Kč | 1 662,20 Kč |
| 25 | 155,80520 Kč | 3 895,13 Kč |
| 50 | 148,36340 Kč | 7 418,17 Kč |
| 100 | 141,28080 Kč | 14 128,08 Kč |
| 300 | 130,74753 Kč | 39 224,26 Kč |
| 600 | 124,51183 Kč | 74 707,10 Kč |
| 1 200 | 118,57606 Kč | 142 291,27 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |
















