D-Sub Contact Female Socket, Right Angle Gold 20 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120031

DigiKey Part Number
WM12654-ND
Manufacturer
Manufacturer Product Number
1731120031
Description
CONN D-SUB SOCKET 20AWG SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket, Right Angle Gold 20 AWG Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Termination
Solder Cup
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
51.2µin (1.30µm)
Type
Voltage
Features
Insulator, PTFE
Contact Type
Female Socket, Right Angle
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,34000 Kč133,34 Kč
10113,30500 Kč1 133,05 Kč
25106,20800 Kč2 655,20 Kč
50101,13900 Kč5 056,95 Kč
10096,30730 Kč9 630,73 Kč
25090,27964 Kč22 569,91 Kč
50085,97254 Kč42 986,27 Kč
1 00081,87288 Kč81 872,88 Kč
2 50076,75315 Kč191 882,88 Kč
Manufacturers Standard Package
Unit Price without VAT:133,34000 Kč
Unit Price with VAT:161,34140 Kč