
1731120169 | |
|---|---|
DigiKey Part Number | 1731120169-ND |
Manufacturer | |
Manufacturer Product Number | 1731120169 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-316 Double Braid Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120169 Models |
Category | Wire Gauge RG-316 Double Braid |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 186,90300 Kč | 1 869,03 Kč |
| 25 | 175,18200 Kč | 4 379,55 Kč |
| 50 | 166,82080 Kč | 8 341,04 Kč |
| 100 | 158,85830 Kč | 15 885,83 Kč |
| 300 | 147,01610 Kč | 44 104,83 Kč |
| 500 | 141,81546 Kč | 70 907,73 Kč |
| 1 000 | 135,05515 Kč | 135 055,15 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |














