
1731120204 | |
|---|---|
DigiKey Part Number | 1731120204-ND |
Manufacturer | |
Manufacturer Product Number | 1731120204 |
Description | CONN D-SUB PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120204 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Signal | Contact Size 20 |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,76700 Kč | 367,67 Kč |
| 25 | 34,45360 Kč | 861,34 Kč |
| 50 | 32,80720 Kč | 1 640,36 Kč |
| 100 | 31,23870 Kč | 3 123,87 Kč |
| 300 | 28,90723 Kč | 8 672,17 Kč |
| 500 | 27,88366 Kč | 13 941,83 Kč |
| 1 000 | 26,55302 Kč | 26 553,02 Kč |
| 2 500 | 24,89145 Kč | 62 228,62 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |














