
745230-4 | |
|---|---|
DigiKey Part Number | A5804-ND |
Manufacturer | |
Manufacturer Product Number | 745230-4 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745230-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 50 | 6,93780 Kč | 346,89 Kč |
| 100 | 6,60600 Kč | 660,60 Kč |
| 250 | 6,19188 Kč | 1 547,97 Kč |
| 500 | 5,89582 Kč | 2 947,91 Kč |
| 1 000 | 5,61403 Kč | 5 614,03 Kč |
| 3 000 | 5,19512 Kč | 15 585,36 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |























