




Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 50 | 11,86380 Kč | 593,19 Kč |
| 100 | 11,29480 Kč | 1 129,48 Kč |
| 250 | 10,58636 Kč | 2 646,59 Kč |
| 500 | 10,08072 Kč | 5 040,36 Kč |
| 1 000 | 9,59924 Kč | 9 599,24 Kč |
| 2 500 | 8,99806 Kč | 22 495,15 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |





























