




ATM06-12SD | |
|---|---|
DigiKey Part Number | 889-2272-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SD |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 25 | 34,94080 Kč | 873,52 Kč |
| 50 | 33,26920 Kč | 1 663,46 Kč |
| 200 | 30,16575 Kč | 6 033,15 Kč |
| 400 | 28,72528 Kč | 11 490,11 Kč |
| 600 | 27,91473 Kč | 16 748,84 Kč |
| 1 000 | 26,92679 Kč | 26 926,79 Kč |
| 2 600 | 25,17216 Kč | 65 447,62 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |





























