
ATM04-12PD-SR1BN | |
|---|---|
DigiKey Part Number | 889-ATM04-12PD-SR1BN-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PD-SR1BN |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-12PD-SR1BN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Brown |
Packaging Bulk | Features Cap (Cover), Sealed, Strain Relief |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,98000 Kč | 174,98 Kč |
| 10 | 148,72100 Kč | 1 487,21 Kč |
| 25 | 139,40640 Kč | 3 485,16 Kč |
| 50 | 132,74940 Kč | 6 637,47 Kč |
| 200 | 120,38105 Kč | 24 076,21 Kč |
| 400 | 114,63850 Kč | 45 855,40 Kč |
| 600 | 111,40765 Kč | 66 844,59 Kč |
| 1 000 | 107,46839 Kč | 107 468,39 Kč |
| Unit Price without VAT: | 174,98000 Kč |
|---|---|
| Unit Price with VAT: | 211,72580 Kč |



