12 Position Rectangular Housing Connector Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Brown
ATM04-12PD

ATM04-12PD

DigiKey Part Number
889-2267-ND
Manufacturer
Manufacturer Product Number
ATM04-12PD
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
ATM04-12PD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,55600 Kč815,56 Kč
2576,44960 Kč1 911,24 Kč
5072,80000 Kč3 640,00 Kč
20066,01350 Kč13 202,70 Kč
40062,86278 Kč25 145,11 Kč
60061,09088 Kč36 654,53 Kč
1 00058,92963 Kč58 929,63 Kč
2 60055,09173 Kč143 238,50 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč