
ATM06-12SD-CAP | |
|---|---|
DigiKey Part Number | 889-ATM06-12SD-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SD-CAP |
Description | DUST CAP FOR 12 POSITION PLUG, K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SD-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 12 | |
For Use With/Related Products | ATM Series | |
Features | IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,83400 Kč | 638,34 Kč |
| 25 | 59,82760 Kč | 1 495,69 Kč |
| 50 | 56,97180 Kč | 2 848,59 Kč |
| 150 | 52,71900 Kč | 7 907,85 Kč |
| 300 | 50,20273 Kč | 15 060,82 Kč |
| 600 | 47,80685 Kč | 28 684,11 Kč |
| 1 050 | 45,95702 Kč | 48 254,87 Kč |
| 2 550 | 43,17040 Kč | 110 084,52 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |


