6 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-6S-SR01GY

DigiKey Part Number
889-ATM06-6S-SR01GY-ND
Manufacturer
Manufacturer Product Number
ATM06-6S-SR01GY
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
ATM06-6S-SR01GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 321
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1038,37400 Kč383,74 Kč
2535,96320 Kč899,08 Kč
5034,24480 Kč1 712,24 Kč
10032,60760 Kč3 260,76 Kč
25030,56500 Kč7 641,25 Kč
50029,10594 Kč14 552,97 Kč
1 00027,71696 Kč27 716,96 Kč
2 50025,98262 Kč64 956,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč