
ATM04-6P-SR01BL | |
|---|---|
DigiKey Part Number | 889-ATM04-6P-SR01BL-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01BL |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01BL Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Blue |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 67,98900 Kč | 679,89 Kč |
| 25 | 63,73440 Kč | 1 593,36 Kč |
| 50 | 60,68540 Kč | 3 034,27 Kč |
| 100 | 57,78850 Kč | 5 778,85 Kč |
| 250 | 54,17008 Kč | 13 542,52 Kč |
| 500 | 51,58442 Kč | 25 792,21 Kč |
| 1 000 | 49,12367 Kč | 49 123,67 Kč |
| 2 500 | 46,05103 Kč | 115 127,57 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |


















