
ATM06-6S-SR01GN | |
|---|---|
DigiKey Part Number | 889-ATM06-6S-SR01GN-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-6S-SR01GN |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-6S-SR01GN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Green |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 48,80200 Kč | 488,02 Kč |
| 25 | 45,74040 Kč | 1 143,51 Kč |
| 50 | 43,55040 Kč | 2 177,52 Kč |
| 100 | 41,47120 Kč | 4 147,12 Kč |
| 250 | 38,87380 Kč | 9 718,45 Kč |
| 500 | 37,01810 Kč | 18 509,05 Kč |
| 1 000 | 35,25163 Kč | 35 251,63 Kč |
| 2 500 | 33,04621 Kč | 82 615,53 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |















