6 Position Rectangular Housing Connector Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-6S-SR01WT

DigiKey Part Number
889-ATM06-6S-SR01WT-ND
Manufacturer
Manufacturer Product Number
ATM06-6S-SR01WT
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug White
Datasheet
 Datasheet
EDA/CAD Models
ATM06-6S-SR01WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
White
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,35000 Kč57,35 Kč
1048,80200 Kč488,02 Kč
2545,74040 Kč1 143,51 Kč
5043,55040 Kč2 177,52 Kč
10041,47120 Kč4 147,12 Kč
25038,87380 Kč9 718,45 Kč
50037,01810 Kč18 509,05 Kč
1 00035,25163 Kč35 251,63 Kč
2 50033,04621 Kč82 615,53 Kč
Manufacturers Standard Package
Unit Price without VAT:57,35000 Kč
Unit Price with VAT:69,39350 Kč