
ATM3S-BT-YW | |
|---|---|
DigiKey Part Number | 889-ATM3S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM3S-BT-YW |
Description | BOOT FOR 3 POSITION PLUGS, YELLO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM3S-BT-YW Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,76900 Kč | 177,69 Kč |
| 25 | 16,65120 Kč | 416,28 Kč |
| 50 | 15,85440 Kč | 792,72 Kč |
| 100 | 15,09520 Kč | 1 509,52 Kč |
| 400 | 13,68695 Kč | 5 474,78 Kč |
| 800 | 13,03339 Kč | 10 426,71 Kč |
| 1 200 | 12,66572 Kč | 15 198,86 Kč |
| 2 800 | 11,93084 Kč | 33 406,35 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |










