
ATM04-3P-SR01WT | |
|---|---|
DigiKey Part Number | 889-ATM04-3P-SR01WT-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-3P-SR01WT |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-3P-SR01WT Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color White |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,19800 Kč | 491,98 Kč |
| 25 | 46,11560 Kč | 1 152,89 Kč |
| 50 | 43,90920 Kč | 2 195,46 Kč |
| 100 | 41,80900 Kč | 4 180,90 Kč |
| 250 | 39,19084 Kč | 9 797,71 Kč |
| 500 | 37,32008 Kč | 18 660,04 Kč |
| 1 000 | 35,53923 Kč | 35 539,23 Kč |
| 2 500 | 33,31583 Kč | 83 289,57 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |
















