
AT60-202-20NKIT | |
|---|---|
DigiKey Part Number | 889-1232-ND |
Manufacturer | |
Manufacturer Product Number | AT60-202-20NKIT |
Description | CONN PIN 20-22AWG NCKL CRMP 10PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 20-22 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-202-20NKIT Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| 10 | 158,02200 Kč | 1 580,22 Kč |
| 30 | 146,23167 Kč | 4 386,95 Kč |
| 50 | 141,05400 Kč | 7 052,70 Kč |
| 100 | 134,31980 Kč | 13 431,98 Kč |
| 250 | 125,91300 Kč | 31 478,25 Kč |
| 500 | 119,90786 Kč | 59 953,93 Kč |
| 1 000 | 114,19054 Kč | 114 190,54 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |















