
ATM04-2P-SR01OR | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-SR01OR-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SR01OR |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-SR01OR Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Orange |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 40,68900 Kč | 406,89 Kč |
| 25 | 38,13200 Kč | 953,30 Kč |
| 50 | 36,30940 Kč | 1 815,47 Kč |
| 100 | 34,57630 Kč | 3 457,63 Kč |
| 250 | 32,41028 Kč | 8 102,57 Kč |
| 500 | 30,86280 Kč | 15 431,40 Kč |
| 1 000 | 29,38999 Kč | 29 389,99 Kč |
| 2 500 | 27,55112 Kč | 68 877,80 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |




















