
ATM06-3S-CAP | |
|---|---|
DigiKey Part Number | 889-ATM06-3S-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-3S-CAP |
Description | DUST CAP FOR 3 POSITION PLUG, GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATM Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-3S-CAP Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Series | For Use With/Related Products ATM Series Plugs |
Packaging Bag | Features IP68 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 31,11600 Kč | 311,16 Kč |
| 25 | 29,15600 Kč | 728,90 Kč |
| 50 | 27,76280 Kč | 1 388,14 Kč |
| 100 | 26,43430 Kč | 2 643,43 Kč |
| 250 | 24,77800 Kč | 6 194,50 Kč |
| 700 | 23,04146 Kč | 16 129,02 Kč |
| 1 400 | 21,94177 Kč | 30 718,48 Kč |
| 2 800 | 20,89505 Kč | 58 506,14 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |







