Connector Cap (Cover), Dust For ATM Series Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-4S-CAP

DigiKey Part Number
889-ATM06-4S-CAP-ND
Manufacturer
Manufacturer Product Number
ATM06-4S-CAP
Description
DUST CAP FOR 4 POSITION PLUG, GR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For ATM Series Plugs
Datasheet
 Datasheet
EDA/CAD Models
ATM06-4S-CAP Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
4
Series
For Use With/Related Products
ATM Series Plugs
Packaging
Bag
Features
IP68
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1033,01400 Kč330,14 Kč
2530,94120 Kč773,53 Kč
5029,46040 Kč1 473,02 Kč
10028,05270 Kč2 805,27 Kč
25026,29544 Kč6 573,86 Kč
50025,03994 Kč12 519,97 Kč
1 00023,84493 Kč23 844,93 Kč
2 50022,35259 Kč55 881,47 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč