Connector Cap (Cover), Protective For ATM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-6S-CAP

DigiKey Part Number
889-ATM06-6S-CAP-ND
Manufacturer
Manufacturer Product Number
ATM06-6S-CAP
Description
DUST CAP FOR 6 POSITION PLUG, GR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For ATM Series
Datasheet
 Datasheet
EDA/CAD Models
ATM06-6S-CAP Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Protective
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
6
Series
For Use With/Related Products
ATM Series
Packaging
Bag
Features
IP68
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1047,71700 Kč477,17 Kč
2544,73080 Kč1 118,27 Kč
5042,59120 Kč2 129,56 Kč
15039,40993 Kč5 911,49 Kč
30037,52877 Kč11 258,63 Kč
60035,73728 Kč21 442,37 Kč
1 05034,35437 Kč36 072,09 Kč
2 55032,27098 Kč82 291,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč