


AWM-8P | |
|---|---|
DigiKey Part Number | 889-1506-ND |
Manufacturer | |
Manufacturer Product Number | AWM-8P |
Description | CONN RCPT WEDGE 8POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-8P Models |
Category | Accessory Type Wedge for Pins |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 8 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 50 | 6,17340 Kč | 308,67 Kč |
| 200 | 5,59595 Kč | 1 119,19 Kč |
| 400 | 5,32878 Kč | 2 131,51 Kč |
| 600 | 5,17810 Kč | 3 106,86 Kč |
| 1 000 | 4,99458 Kč | 4 994,58 Kč |
| 2 600 | 4,66874 Kč | 12 138,72 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |













