
ATM04-08PB-SR1BK | |
|---|---|
DigiKey Part Number | 889-ATM04-08PB-SR1BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PB-SR1BK |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PB-SR1BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Features Cap (Cover), Sealed, Strain Relief |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 114,97600 Kč | 1 149,76 Kč |
| 25 | 107,77280 Kč | 2 694,32 Kč |
| 50 | 102,62160 Kč | 5 131,08 Kč |
| 200 | 93,05830 Kč | 18 611,66 Kč |
| 400 | 88,61815 Kč | 35 447,26 Kč |
| 600 | 86,12105 Kč | 51 672,63 Kč |
| 1 000 | 83,07538 Kč | 83 075,38 Kč |
| 2 600 | 77,66540 Kč | 201 930,04 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |










