
ATM06-08SB-SR1BK | |
|---|---|
DigiKey Part Number | 889-ATM06-08SB-SR1BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SB-SR1BK |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SB-SR1BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 25 | 53,89080 Kč | 1 347,27 Kč |
| 50 | 51,31280 Kč | 2 565,64 Kč |
| 200 | 46,52760 Kč | 9 305,52 Kč |
| 400 | 44,30595 Kč | 17 722,38 Kč |
| 600 | 43,05653 Kč | 25 833,92 Kč |
| 1 000 | 41,53331 Kč | 41 533,31 Kč |
| 2 600 | 38,82757 Kč | 100 951,68 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |










