
ATM8S-BT-YW | |
|---|---|
DigiKey Part Number | 889-ATM8S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM8S-BT-YW |
Description | BOOT FOR 8 POSITION PLUGS, YELLO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM8S-BT-YW Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 8 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,54800 Kč | 255,48 Kč |
| 25 | 23,94200 Kč | 598,55 Kč |
| 50 | 22,79500 Kč | 1 139,75 Kč |
| 100 | 21,70430 Kč | 2 170,43 Kč |
| 400 | 19,67925 Kč | 7 871,70 Kč |
| 800 | 18,73971 Kč | 14 991,77 Kč |
| 1 200 | 18,21120 Kč | 21 853,44 Kč |
| 2 800 | 17,15476 Kč | 48 033,33 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |









