
ATM06-08SD-SR1BN | |
|---|---|
DigiKey Part Number | 889-ATM06-08SD-SR1BN-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SD-SR1BN |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SD-SR1BN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 75,28800 Kč | 752,88 Kč |
| 25 | 70,57520 Kč | 1 764,38 Kč |
| 50 | 67,20480 Kč | 3 360,24 Kč |
| 200 | 60,93770 Kč | 12 187,54 Kč |
| 400 | 58,02990 Kč | 23 211,96 Kč |
| 600 | 56,39397 Kč | 33 836,38 Kč |
| 1 000 | 54,39907 Kč | 54 399,07 Kč |
| 2 600 | 50,85565 Kč | 132 224,69 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |


















