


ATM04-08PD | |
|---|---|
DigiKey Part Number | 889-2264-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PD |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 55,53800 Kč | 555,38 Kč |
| 25 | 52,04680 Kč | 1 301,17 Kč |
| 50 | 49,55680 Kč | 2 477,84 Kč |
| 200 | 44,93735 Kč | 8 987,47 Kč |
| 400 | 42,79183 Kč | 17 116,73 Kč |
| 600 | 41,58552 Kč | 24 951,31 Kč |
| 1 000 | 40,11389 Kč | 40 113,89 Kč |
| 2 600 | 37,50068 Kč | 97 501,77 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |



