


ATM06-08SD | |
|---|---|
DigiKey Part Number | 889-2270-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SD |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,67688 Kč | 12 270,75 Kč |
| Unit Price without VAT: | 30,67688 Kč |
|---|---|
| Unit Price with VAT: | 37,11902 Kč |


















