


ATM06-08SC | |
|---|---|
DigiKey Part Number | 889-2269-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SC |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 40,60600 Kč | 406,06 Kč |
| 25 | 38,05720 Kč | 951,43 Kč |
| 50 | 36,23860 Kč | 1 811,93 Kč |
| 200 | 32,85890 Kč | 6 571,78 Kč |
| 400 | 31,29003 Kč | 12 516,01 Kč |
| 600 | 30,40767 Kč | 18 244,60 Kč |
| 1 000 | 29,33159 Kč | 29 331,59 Kč |
| 2 600 | 27,42041 Kč | 71 293,07 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |


















