
ATM04-08PC-SR1GN | |
|---|---|
DigiKey Part Number | 889-ATM04-08PC-SR1GN-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PC-SR1GN |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PC-SR1GN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Green |
Packaging Bulk | Features Cap (Cover), Sealed, Strain Relief |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 112,72400 Kč | 1 127,24 Kč |
| 25 | 105,65400 Kč | 2 641,35 Kč |
| 50 | 100,61120 Kč | 5 030,56 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |



