8 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Green
ATM04-08PC

ATM04-08PC

DigiKey Part Number
889-2263-ND
Manufacturer
Manufacturer Product Number
ATM04-08PC
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
ATM04-08PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Green
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1055,53800 Kč555,38 Kč
2552,04680 Kč1 301,17 Kč
5049,55680 Kč2 477,84 Kč
20044,93735 Kč8 987,47 Kč
40042,79183 Kč17 116,73 Kč
60041,58552 Kč24 951,31 Kč
1 00040,11389 Kč40 113,89 Kč
2 60037,50068 Kč97 501,77 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč