


ATM15-08PC-BM03 | |
|---|---|
DigiKey Part Number | ATM15-08PC-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATM15-08PC-BM03 |
Description | CONN HEADER VERT 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM15-08PC-BM03 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.189" (30.20mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 10 | 172,95500 Kč | 1 729,55 Kč |
| 25 | 162,11400 Kč | 4 052,85 Kč |
| 50 | 154,36820 Kč | 7 718,41 Kč |
| 100 | 147,00210 Kč | 14 700,21 Kč |
| 300 | 136,04113 Kč | 40 812,34 Kč |
| 500 | 131,22948 Kč | 65 614,74 Kč |
| 1 000 | 124,97241 Kč | 124 972,41 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |



