



ATM3PS-CKIT | |
|---|---|
DigiKey Part Number | 889-1243-ND |
Manufacturer | |
Manufacturer Product Number | ATM3PS-CKIT |
Description | CONN PLUG&RCPT 3P CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug and Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM3PS-CKIT Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-22 AWG |
Connector Type Plug and Receptacle | Features Wedge Lock |
Contact Type Female Socket; Male Pin | Color Gray |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 10 | 246,47500 Kč | 2 464,75 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ATM06-3S | CONN PLUG HSG 3POS | 1 |
| AWM-3S | CONN PLUG WEDGE 3POS ORANGE | 1 |
| AT62-201-20141 | CONN SCKT 20AWG NICKEL CRIMP | 3 |
| AT60-202-20141 | CONN PIN 20-22AWG NICKEL CRIMP | 3 |
| AWM-3P | CONN RCPT WEDGE 3POS ORANGE | 1 |











