




ATM04-3P | |
|---|---|
DigiKey Part Number | 889-1478-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-3P |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-3P Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 25 | 26,46600 Kč | 661,65 Kč |
| 50 | 25,19760 Kč | 1 259,88 Kč |
| 100 | 23,99440 Kč | 2 399,44 Kč |
| 250 | 22,49052 Kč | 5 622,63 Kč |
| 500 | 21,41628 Kč | 10 708,14 Kč |
| 1 000 | 20,39389 Kč | 20 393,89 Kč |
| 2 500 | 19,11750 Kč | 47 793,75 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


























