Connector Cap (Cover), Dust For ATM Series Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-3P-CAP

DigiKey Part Number
889-ATM04-3P-CAP-ND
Manufacturer
Manufacturer Product Number
ATM04-3P-CAP
Description
DUST CAP FOR 3 POSITION RECEPTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For ATM Series Receptacles
Datasheet
 Datasheet
EDA/CAD Models
ATM04-3P-CAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
Number of Positions
3
For Use With/Related Products
ATM Series Receptacles
Features
IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,33400 Kč213,34 Kč
2519,99000 Kč499,75 Kč
5019,03260 Kč951,63 Kč
10018,12130 Kč1 812,13 Kč
25016,98488 Kč4 246,22 Kč
50016,17392 Kč8 086,96 Kč
1 00015,40161 Kč15 401,61 Kč
2 50014,43738 Kč36 093,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč