
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.289" (7.34mm) |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 550,24000 Kč | 10 550,24 Kč |
| 2 | 10 030,43000 Kč | 20 060,86 Kč |
| 3 | 9 736,35333 Kč | 29 209,06 Kč |
| 5 | 9 375,77400 Kč | 46 878,87 Kč |
| 7 | 9 144,14857 Kč | 64 009,04 Kč |
| 10 | 8 903,55100 Kč | 89 035,51 Kč |
| Unit Price without VAT: | 10 550,24000 Kč |
|---|---|
| Unit Price with VAT: | 12 765,79040 Kč |



