
M39031 SL002 | |
|---|---|
DigiKey Part Number | M39031SL002-ND |
Manufacturer | |
Manufacturer Product Number | M39031 SL002 |
Description | CABLE 10COND 24AWG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.247" (6.27mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 27,16346 Kč | 13 581,73 Kč |
| 1 000 | 25,94216 Kč | 25 942,16 Kč |
| Unit Price without VAT: | 27,16346 Kč |
|---|---|
| Unit Price with VAT: | 32,86779 Kč |





