10 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39031 SL001

DigiKey Part Number
M39031SL001-ND
Manufacturer
Manufacturer Product Number
M39031 SL001
Description
CABLE 10COND 24AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
10
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/32
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.247" (6.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00022,24656 Kč22 246,56 Kč
2 00022,11090 Kč44 221,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,24656 Kč
Unit Price with VAT:26,91834 Kč
Alternate Length
CABLE 10COND 24AWG SHLD 100'
In-Stock: 24
Unit Price: 3 206,12000 Kč
CABLE 10COND 24AWG SHLD
In-Stock: 5500
Unit Price: 27,16346 Kč
CABLE 10COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 31,22139 Kč