
M39031 SL005 | |
|---|---|
DigiKey Part Number | M39031SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39031 SL005 |
Description | CABLE 10COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.247" (6.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 206,12000 Kč | 3 206,12 Kč |
| 2 | 3 050,22000 Kč | 6 100,44 Kč |
| 3 | 2 962,10667 Kč | 8 886,32 Kč |
| 5 | 2 854,15800 Kč | 14 270,79 Kč |
| 7 | 2 784,77571 Kč | 19 493,43 Kč |
| 10 | 2 712,80000 Kč | 27 128,00 Kč |
| Unit Price without VAT: | 3 206,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 879,40520 Kč |




