10 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0765A.18.10

DigiKey Part Number
W510-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0765A.18.10
Description
CABLE 10CON 22AWG GRAY SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-33
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
10
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Computer
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Annealed Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.269" (6.83mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 500 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50022,86306 Kč11 431,53 Kč
1 00021,72997 Kč21 729,97 Kč
1 50021,55958 Kč32 339,37 Kč
Manufacturers Standard Package
Unit Price without VAT:22,86306 Kč
Unit Price with VAT:27,66430 Kč
Alternate Length
CABLE 10CON 22AWG GRAY SHLD 100'
In-Stock: 5
Unit Price: 4 726,06000 Kč
CABLE 10COND 22AWG GRAY SHLD
In-Stock: 0
Unit Price: 21,44508 Kč