
C0765A.41.10 | |
|---|---|
DigiKey Part Number | W510-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0765A.41.10 |
Description | CABLE 10COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.269" (6.83mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 21,44508 Kč | 21 445,08 Kč |
| 2 000 | 21,25635 Kč | 42 512,70 Kč |
| Unit Price without VAT: | 21,44508 Kč |
|---|---|
| Unit Price with VAT: | 25,94855 Kč |



