
5504UE 008500 | |
|---|---|
DigiKey Part Number | BEL1360-500-ND |
Manufacturer | |
Manufacturer Product Number | 5504UE 008500 |
Description | CABLE 6COND 22AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 6 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 6,57490 Kč | 3 287,45 Kč |
| 1 000 | 6,25415 Kč | 6 254,15 Kč |
| 1 500 | 6,07243 Kč | 9 108,65 Kč |
| 2 500 | 5,84988 Kč | 14 624,70 Kč |
| 3 500 | 5,70690 Kč | 19 974,15 Kč |
| 5 000 | 5,66102 Kč | 28 305,10 Kč |
| Unit Price without VAT: | 6,57490 Kč |
|---|---|
| Unit Price with VAT: | 7,95563 Kč |











