
1891C SL005 | |
|---|---|
DigiKey Part Number | 1891CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1891C SL005 |
Description | CABLE 2COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 099,08000 Kč | 6 099,08 Kč |
| 2 | 5 800,70000 Kč | 11 601,40 Kč |
| 3 | 5 631,80333 Kč | 16 895,41 Kč |
| 5 | 5 424,83400 Kč | 27 124,17 Kč |
| 7 | 5 330,82286 Kč | 37 315,76 Kč |
| Unit Price without VAT: | 6 099,08000 Kč |
|---|---|
| Unit Price with VAT: | 7 379,88680 Kč |












