2 Conductor Multi-Conductor Cable Slate 14 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1891C SL002

DigiKey Part Number
1891CSL002-ND
Manufacturer
Manufacturer Product Number
1891C SL002
Description
CABLE 2COND 14AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 108,03000 Kč21 108,03 Kč
220 203,96000 Kč40 407,92 Kč
Manufacturers Standard Package
Unit Price without VAT:21 108,03000 Kč
Unit Price with VAT:25 540,71630 Kč
Alternate Length
CABLE 2COND 14AWG SLATE 100'
In-Stock: 37
Unit Price: 6 099,08000 Kč
CABLE 2COND 14AWG SLATE 1000'
In-Stock: 1
Unit Price: 38 132,58000 Kč