
0190700014-04-B9-D | |
|---|---|
DigiKey Part Number | 0190700014-04-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-04-B9-D |
Description | 4" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,02700 Kč | 380,27 Kč |
| 30 | 33,75067 Kč | 1 012,52 Kč |
| 50 | 32,03040 Kč | 1 601,52 Kč |
| 100 | 29,93050 Kč | 2 993,05 Kč |
| 250 | 27,53004 Kč | 6 882,51 Kč |
| 500 | 25,96192 Kč | 12 980,96 Kč |
| 1 000 | 24,58068 Kč | 24 580,68 Kč |
| 2 500 | 23,00482 Kč | 57 512,05 Kč |
| 5 000 | 21,97777 Kč | 109 888,85 Kč |
| Unit Price without VAT: | 38,02700 Kč |
|---|---|
| Unit Price with VAT: | 46,01267 Kč |

