Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-12-V9

DigiKey Part Number
0190700014-12-V9-ND
Manufacturer
Manufacturer Product Number
0190700014-12-V9
Description
12" JUMPER 3075 VI001 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,30000 Kč303,00 Kč
3028,03233 Kč840,97 Kč
5027,03700 Kč1 351,85 Kč
10025,74350 Kč2 574,35 Kč
25024,13008 Kč6 032,52 Kč
50022,97770 Kč11 488,85 Kč
1 00021,88076 Kč21 880,76 Kč
2 50020,51144 Kč51 278,60 Kč
5 00019,53326 Kč97 666,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,30000 Kč
Unit Price with VAT:36,66300 Kč