
0190700014-12-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-12-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-12-X9-D |
Description | 12" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green, Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,71800 Kč | 437,18 Kč |
| 30 | 38,85333 Kč | 1 165,60 Kč |
| 50 | 36,89760 Kč | 1 844,88 Kč |
| 100 | 34,51020 Kč | 3 451,02 Kč |
| 250 | 31,78256 Kč | 7 945,64 Kč |
| 500 | 30,00110 Kč | 15 000,55 Kč |
| 1 000 | 28,43234 Kč | 28 432,34 Kč |
| 2 500 | 26,64252 Kč | 66 606,30 Kč |
| 5 000 | 25,47616 Kč | 127 380,80 Kč |
| Unit Price without VAT: | 43,71800 Kč |
|---|---|
| Unit Price with VAT: | 52,89878 Kč |


