Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.283" (7.20mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.816" (20.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540059 | Molex | 0 | 0190540059-ND | 4,21682 Kč | Parametric Equivalent |
| 0190700015 | Molex | 45 527 | WM18275-ND | 6,30000 Kč | Parametric Equivalent |
| 0190700051 | Molex | 6 335 | WM13700-ND | 6,30000 Kč | Parametric Equivalent |
| 0190700052 | Molex | 5 552 | WM14215CT-ND | 7,77000 Kč | Parametric Equivalent |
| 0190700289 | Molex | 0 | 0190700289-ND | 2,24355 Kč | Parametric Equivalent |











