
0190700017 | |
|---|---|
DigiKey Part Number | 23-0190700017TR-ND - Tape & Reel (TR) 23-0190700017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700017 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.866" (22.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,72840 Kč | 143,21 Kč |
| 50 | 5,45100 Kč | 272,55 Kč |
| 100 | 5,19070 Kč | 519,07 Kč |
| 250 | 4,86564 Kč | 1 216,41 Kč |
| 500 | 4,63300 Kč | 2 316,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,45003 Kč | 6 675,05 Kč |
| 3 000 | 4,23747 Kč | 12 712,41 Kč |
| 4 500 | 4,11794 Kč | 18 530,73 Kč |
| 7 500 | 3,97212 Kč | 29 790,90 Kč |
| 10 500 | 3,87897 Kč | 40 729,18 Kč |
| 15 000 | 3,78261 Kč | 56 739,15 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |













